
SLPPC50BSO2 | |
|---|---|
DigiKey Part Number | SLPPC50BSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC50BSO2 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,61000 $ | 27,61 $ |
| 10 | 23,46500 $ | 234,65 $ |
| 25 | 21,99600 $ | 549,90 $ |
| 50 | 20,94660 $ | 1 047,33 $ |
| 100 | 19,94760 $ | 1 994,76 $ |
| 250 | 18,70012 $ | 4 675,03 $ |
| 500 | 17,81250 $ | 8 906,25 $ |
| Unit Price without VAT: | 27,61000 $ |
|---|---|
| Unit Price with VAT: | 33,40810 $ |



