



SLPPC50BSO1 | |
|---|---|
DigiKey Part Number | SLPPC50BSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC50BSO1 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,19000 Kč | 581,19 Kč |
| 10 | 493,93800 Kč | 4 939,38 Kč |
| 25 | 463,01600 Kč | 11 575,40 Kč |
| 50 | 440,92600 Kč | 22 046,30 Kč |
| 100 | 419,89700 Kč | 41 989,70 Kč |
| 250 | 393,63752 Kč | 98 409,38 Kč |
| 500 | 374,95312 Kč | 187 476,56 Kč |
| Unit Price without VAT: | 581,19000 Kč |
|---|---|
| Unit Price with VAT: | 703,23990 Kč |


