Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Plug, Female Socket Connector Crimp 1/0 AWG
SurLok Plus Series
SurLok Plus Series

SLPPC50BSO0

DigiKey Part Number
SLPPC50BSO0-ND
Manufacturer
Manufacturer Product Number
SLPPC50BSO0
Description
10.3MM SURLOK PLUS R/A PLUG FOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
1/0 AWG
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1579,75000 Kč579,75 Kč
10492,71800 Kč4 927,18 Kč
25461,87200 Kč11 546,80 Kč
50439,83680 Kč21 991,84 Kč
100418,85970 Kč41 885,97 Kč
250392,66512 Kč98 166,28 Kč
500374,02688 Kč187 013,44 Kč
Manufacturers Standard Package
Unit Price without VAT:579,75000 Kč
Unit Price with VAT:701,49750 Kč