SLPPB70BSOxEH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPB70BSO1EH

DigiKey Part Number
SLPPB70BSO1EH-ND
Manufacturer
Manufacturer Product Number
SLPPB70BSO1EH
Description
SURLOK PLUS 8.0MM RIGHT ANGLE PL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1593,60000 Kč593,60 Kč
10504,48300 Kč5 044,83 Kč
25472,89560 Kč11 822,39 Kč
50450,33760 Kč22 516,88 Kč
100428,85540 Kč42 885,54 Kč
250402,03768 Kč100 509,42 Kč
500384,13078 Kč192 065,39 Kč
Manufacturers Standard Package
Unit Price without VAT:593,60000 Kč
Unit Price with VAT:718,25600 Kč