Terminal Plug, Female Socket Connector Crimp 1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPB50BSO

DigiKey Part Number
965-SLPPB50BSO-ND
Manufacturer
Manufacturer Product Number
SLPPB50BSO
Description
SURLOK PLUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
1 AWG
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1433,61000 Kč433,61 Kč
10368,47300 Kč3 684,73 Kč
25345,39200 Kč8 634,80 Kč
50328,90840 Kč16 445,42 Kč
100313,21460 Kč31 321,46 Kč
250293,62344 Kč73 405,86 Kč
500279,62742 Kč139 813,71 Kč
Manufacturers Standard Package
Unit Price without VAT:433,61000 Kč
Unit Price with VAT:524,66810 Kč