
SLPPB50BSB1EH | |
|---|---|
DigiKey Part Number | SLPPB50BSB1EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSB1EH |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,60000 Kč | 593,60 Kč |
| 10 | 504,48300 Kč | 5 044,83 Kč |
| 25 | 472,89560 Kč | 11 822,39 Kč |
| 50 | 450,33760 Kč | 22 516,88 Kč |
| 100 | 428,85540 Kč | 42 885,54 Kč |
| 250 | 402,03768 Kč | 100 509,42 Kč |
| 500 | 384,13078 Kč | 192 065,39 Kč |
| Unit Price without VAT: | 593,60000 Kč |
|---|---|
| Unit Price with VAT: | 718,25600 Kč |


