Terminal Plug, Female Socket Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPB35BSR1

DigiKey Part Number
965-SLPPB35BSR1-ND
Manufacturer
Manufacturer Product Number
SLPPB35BSR1
Description
SURLOK PLUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bag
Color
Red
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1430,67000 Kč430,67 Kč
10365,97200 Kč3 659,72 Kč
25343,04800 Kč8 576,20 Kč
50326,67640 Kč16 333,82 Kč
100311,08900 Kč31 108,90 Kč
250291,63080 Kč72 907,70 Kč
500277,72978 Kč138 864,89 Kč
Manufacturers Standard Package
Unit Price without VAT:430,67000 Kč
Unit Price with VAT:521,11070 Kč