
SLPPB35BSR0 | |
|---|---|
DigiKey Part Number | 965-SLPPB35BSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BSR0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bag | Color Red |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,67000 Kč | 430,67 Kč |
| 10 | 365,97200 Kč | 3 659,72 Kč |
| 25 | 343,04800 Kč | 8 576,20 Kč |
| 50 | 326,67640 Kč | 16 333,82 Kč |
| 100 | 311,08900 Kč | 31 108,90 Kč |
| 250 | 291,63080 Kč | 72 907,70 Kč |
| 500 | 277,72978 Kč | 138 864,89 Kč |
| Unit Price without VAT: | 430,67000 Kč |
|---|---|
| Unit Price with VAT: | 521,11070 Kč |



