
SLPPB35BSO4EH | |
|---|---|
DigiKey Part Number | SLPPB35BSO4EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BSO4EH |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,72000 Kč | 633,72 Kč |
| 10 | 538,68300 Kč | 5 386,83 Kč |
| 25 | 504,95160 Kč | 12 623,79 Kč |
| 50 | 480,86260 Kč | 24 043,13 Kč |
| 100 | 457,92650 Kč | 45 792,65 Kč |
| 250 | 429,29068 Kč | 107 322,67 Kč |
| 500 | 408,83148 Kč | 204 415,74 Kč |
| Unit Price without VAT: | 633,72000 Kč |
|---|---|
| Unit Price with VAT: | 766,80120 Kč |



