
SLPPB35BSO1 | |
|---|---|
DigiKey Part Number | 965-SLPPB35BSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BSO1 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,61000 Kč | 433,61 Kč |
| 10 | 368,47300 Kč | 3 684,73 Kč |
| 25 | 345,39200 Kč | 8 634,80 Kč |
| 50 | 328,90840 Kč | 16 445,42 Kč |
| 100 | 313,21460 Kč | 31 321,46 Kč |
| 250 | 293,62344 Kč | 73 405,86 Kč |
| 500 | 279,62742 Kč | 139 813,71 Kč |
| Unit Price without VAT: | 433,61000 Kč |
|---|---|
| Unit Price with VAT: | 524,66810 Kč |


