



SLPPA25BNR0 | |
|---|---|
DigiKey Part Number | 965-SLPPA25BNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BNR0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 223,77600 Kč | 2 237,76 Kč |
| 25 | 209,75320 Kč | 5 243,83 Kč |
| 50 | 199,74140 Kč | 9 987,07 Kč |
| 100 | 190,21040 Kč | 19 021,04 Kč |
| 250 | 178,30744 Kč | 44 576,86 Kč |
| 500 | 169,80578 Kč | 84 902,89 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |



