
SLPPA25BNB0 | |
|---|---|
DigiKey Part Number | 965-SLPPA25BNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BNB0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,08000 Kč | 186,08 Kč |
| 10 | 158,21200 Kč | 1 582,12 Kč |
| 25 | 148,29320 Kč | 3 707,33 Kč |
| 50 | 141,21600 Kč | 7 060,80 Kč |
| 100 | 134,47580 Kč | 13 447,58 Kč |
| 250 | 128,93124 Kč | 32 232,81 Kč |
| Unit Price without VAT: | 186,08000 Kč |
|---|---|
| Unit Price with VAT: | 225,15680 Kč |



