Terminal Plug, Female Socket Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPA16BSR1

DigiKey Part Number
965-SLPPA16BSR1-ND
Manufacturer
Manufacturer Product Number
SLPPA16BSR1
Description
SURLOK PLUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bag
Color
Red
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1276,75000 Kč276,75 Kč
10235,18700 Kč2 351,87 Kč
25220,45080 Kč5 511,27 Kč
50209,92720 Kč10 496,36 Kč
100199,90830 Kč19 990,83 Kč
250187,40000 Kč46 850,00 Kč
500178,46426 Kč89 232,13 Kč
1 000169,95689 Kč169 956,89 Kč
Manufacturers Standard Package
Unit Price without VAT:276,75000 Kč
Unit Price with VAT:334,86750 Kč