
SLPPA16BSO0 | |
|---|---|
DigiKey Part Number | 965-SLPPA16BSO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BSO0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,91000 Kč | 260,91 Kč |
| 10 | 221,70900 Kč | 2 217,09 Kč |
| 25 | 207,81880 Kč | 5 195,47 Kč |
| 50 | 197,89840 Kč | 9 894,92 Kč |
| 100 | 188,45660 Kč | 18 845,66 Kč |
| 250 | 176,66376 Kč | 44 165,94 Kč |
| 500 | 168,24022 Kč | 84 120,11 Kč |
| 1 000 | 160,22056 Kč | 160 220,56 Kč |
| Unit Price without VAT: | 260,91000 Kč |
|---|---|
| Unit Price with VAT: | 315,70110 Kč |


