
SLPPA16BSB1 | |
|---|---|
DigiKey Part Number | 965-SLPPA16BSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BSB1 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bag | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 235,18700 Kč | 2 351,87 Kč |
| 25 | 220,45080 Kč | 5 511,27 Kč |
| 50 | 209,92720 Kč | 10 496,36 Kč |
| 100 | 199,90830 Kč | 19 990,83 Kč |
| 250 | 187,40000 Kč | 46 850,00 Kč |
| 500 | 178,46426 Kč | 89 232,13 Kč |
| 1 000 | 169,95689 Kč | 169 956,89 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |


