Terminal Plug, Female Socket Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Plug, Female Socket Connector Crimp 6 AWG
SLPPA16BNB1
SLPPA16BNB1

SLPPA16BNB1

DigiKey Part Number
965-SLPPA16BNB1-ND
Manufacturer
Manufacturer Product Number
SLPPA16BNB1
Description
SURLOK PLUS, RIGHT ANGLE PLUG, 5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
6 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1226,57000 Kč226,57 Kč
10192,61500 Kč1 926,15 Kč
25180,54080 Kč4 513,52 Kč
50171,92320 Kč8 596,16 Kč
100163,71720 Kč16 371,72 Kč
250153,47188 Kč38 367,97 Kč
500146,15238 Kč73 076,19 Kč
1 000139,18503 Kč139 185,03 Kč
Manufacturers Standard Package
Unit Price without VAT:226,57000 Kč
Unit Price with VAT:274,14970 Kč