



SLPIRCTPSR2 | |
|---|---|
DigiKey Part Number | SLPIRCTPSR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCTPSR2 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,14000 Kč | 530,14 Kč |
| 10 | 450,49200 Kč | 4 504,92 Kč |
| 25 | 422,28680 Kč | 10 557,17 Kč |
| 50 | 402,13420 Kč | 20 106,71 Kč |
| 100 | 382,95320 Kč | 38 295,32 Kč |
| 250 | 359,00172 Kč | 89 750,43 Kč |
| 500 | 341,89044 Kč | 170 945,22 Kč |
| Unit Price without VAT: | 530,14000 Kč |
|---|---|
| Unit Price with VAT: | 641,46940 Kč |


