SLPIRCTPSO0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPIRCTPSO0
SLPIRCTPSO0
SLPIRCTPSO0

SLPIRCTPSO0

DigiKey Part Number
SLPIRCTPSO0-ND
Manufacturer
Manufacturer Product Number
SLPIRCTPSO0
Description
10.3MM SURLOK PLUS RECEPTACLE PA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Screw
Wire Gauge
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1454,89000 Kč454,89 Kč
10386,60400 Kč3 866,04 Kč
25362,39680 Kč9 059,92 Kč
50345,10220 Kč17 255,11 Kč
100328,63890 Kč32 863,89 Kč
250308,08276 Kč77 020,69 Kč
500293,39574 Kč146 697,87 Kč
Manufacturers Standard Package
Unit Price without VAT:454,89000 Kč
Unit Price with VAT:550,41690 Kč