
SLPIRCBPSO2 | |
|---|---|
DigiKey Part Number | SLPIRCBPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCBPSO2 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,89000 Kč | 454,89 Kč |
| 10 | 386,60400 Kč | 3 866,04 Kč |
| 25 | 362,39680 Kč | 9 059,92 Kč |
| 50 | 345,10220 Kč | 17 255,11 Kč |
| 100 | 328,63890 Kč | 32 863,89 Kč |
| 250 | 308,08276 Kč | 77 020,69 Kč |
| 500 | 293,39574 Kč | 146 697,87 Kč |
| Unit Price without VAT: | 454,89000 Kč |
|---|---|
| Unit Price with VAT: | 550,41690 Kč |


