Terminal Receptacle, Male Pin Connector Crimp 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIRC70CPSB3

DigiKey Part Number
SLPIRC70CPSB3-ND
Manufacturer
Manufacturer Product Number
SLPIRC70CPSB3
Description
10.3MM SURLOK PLUS RECEPTACLE PA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Receptacle, Male Pin
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,42000 Kč467,42 Kč
10397,21900 Kč3 972,19 Kč
25372,34480 Kč9 308,62 Kč
50354,57640 Kč17 728,82 Kč
100337,66250 Kč33 766,25 Kč
250316,54064 Kč79 135,16 Kč
500301,45316 Kč150 726,58 Kč
Manufacturers Standard Package
Unit Price without VAT:467,42000 Kč
Unit Price with VAT:565,57820 Kč