
SLPIRC50CPSR0 | |
|---|---|
DigiKey Part Number | SLPIRC50CPSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC50CPSR0 |
Description | 10.3MMSURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,42000 Kč | 467,42 Kč |
| 10 | 397,21900 Kč | 3 972,19 Kč |
| 25 | 372,34480 Kč | 9 308,62 Kč |
| 50 | 354,57640 Kč | 17 728,82 Kč |
| 100 | 337,66250 Kč | 33 766,25 Kč |
| 250 | 316,54064 Kč | 79 135,16 Kč |
| 500 | 301,45316 Kč | 150 726,58 Kč |
| Unit Price without VAT: | 467,42000 Kč |
|---|---|
| Unit Price with VAT: | 565,57820 Kč |



