
SLPIRBTPSB4 | |
|---|---|
DigiKey Part Number | SLPIRBTPSB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBTPSB4 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Screw |
Series | Color Black |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,83000 Kč | 273,83 Kč |
| 10 | 232,74700 Kč | 2 327,47 Kč |
| 25 | 218,17360 Kč | 5 454,34 Kč |
| 50 | 207,75420 Kč | 10 387,71 Kč |
| 100 | 197,83940 Kč | 19 783,94 Kč |
| 250 | 185,46128 Kč | 46 365,32 Kč |
| 500 | 176,61856 Kč | 88 309,28 Kč |
| 1 000 | 168,19836 Kč | 168 198,36 Kč |
| Unit Price without VAT: | 273,83000 Kč |
|---|---|
| Unit Price with VAT: | 331,33430 Kč |

