
SLPIRBBPSO0 | |
|---|---|
DigiKey Part Number | SLPIRBBPSO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPSO0 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 234,33800 Kč | 2 343,38 Kč |
| 25 | 219,66440 Kč | 5 491,61 Kč |
| 50 | 209,17360 Kč | 10 458,68 Kč |
| 100 | 199,19120 Kč | 19 919,12 Kč |
| 250 | 186,72848 Kč | 46 682,12 Kč |
| 500 | 177,82534 Kč | 88 912,67 Kč |
| 1 000 | 169,34761 Kč | 169 347,61 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |




