Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIRB50CPSR2

DigiKey Part Number
SLPIRB50CPSR2-ND
Manufacturer
Manufacturer Product Number
SLPIRB50CPSR2
Description
8.0MM SURLOK PLUS RECEPTACLE PAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Crimp
Wire Gauge
1/0 AWG
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,39000 Kč268,39 Kč
10228,07700 Kč2 280,77 Kč
25213,79240 Kč5 344,81 Kč
50203,58300 Kč10 179,15 Kč
100193,86840 Kč19 386,84 Kč
250181,73896 Kč45 434,74 Kč
500173,07268 Kč86 536,34 Kč
1 000164,82255 Kč164 822,55 Kč
Manufacturers Standard Package
Unit Price without VAT:268,39000 Kč
Unit Price with VAT:324,75190 Kč