
SLPIRB50CPSB0 | |
|---|---|
DigiKey Part Number | SLPIRB50CPSB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB50CPSB0 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,39000 Kč | 268,39 Kč |
| 10 | 228,07700 Kč | 2 280,77 Kč |
| 25 | 213,79240 Kč | 5 344,81 Kč |
| 50 | 203,58300 Kč | 10 179,15 Kč |
| 100 | 193,86840 Kč | 19 386,84 Kč |
| 250 | 181,73896 Kč | 45 434,74 Kč |
| 500 | 173,07268 Kč | 86 536,34 Kč |
| 1 000 | 164,82255 Kč | 164 822,55 Kč |
| Unit Price without VAT: | 268,39000 Kč |
|---|---|
| Unit Price with VAT: | 324,75190 Kč |






