
SLPIRATPSR0 | |
|---|---|
DigiKey Part Number | 965-SLPIRATPSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRATPSR0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Industrial Operations | Terminal Type Receptacle, Male Pin |
Series | Termination Screw |
Packaging Bag | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,08000 Kč | 236,08 Kč |
| 10 | 200,54600 Kč | 2 005,46 Kč |
| 25 | 187,98320 Kč | 4 699,58 Kč |
| 50 | 179,00280 Kč | 8 950,14 Kč |
| 100 | 170,46240 Kč | 17 046,24 Kč |
| 250 | 159,79484 Kč | 39 948,71 Kč |
| 500 | 152,17382 Kč | 76 086,91 Kč |
| 1 000 | 144,91986 Kč | 144 919,86 Kč |
| Unit Price without VAT: | 236,08000 Kč |
|---|---|
| Unit Price with VAT: | 285,65680 Kč |





