
SLPIRATPNR4 | |
|---|---|
DigiKey Part Number | 965-SLPIRATPNR4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRATPNR4 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 164,16200 Kč | 1 641,62 Kč |
| 25 | 153,88160 Kč | 3 847,04 Kč |
| 50 | 146,53240 Kč | 7 326,62 Kč |
| 100 | 139,53800 Kč | 13 953,80 Kč |
| 250 | 130,80580 Kč | 32 701,45 Kč |
| 500 | 124,56686 Kč | 62 283,43 Kč |
| 1 000 | 118,62778 Kč | 118 627,78 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |



