Terminal Receptacle, Male Pin Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIRATPNO1

DigiKey Part Number
965-SLPIRATPNO1-ND
Manufacturer
Manufacturer Product Number
SLPIRATPNO1
Description
SURLOK PLUS, INLINE RECEPTACLE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Screw
Wire Gauge
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1193,18000 Kč193,18 Kč
10164,16200 Kč1 641,62 Kč
25153,88160 Kč3 847,04 Kč
50146,53240 Kč7 326,62 Kč
100139,53800 Kč13 953,80 Kč
250130,80580 Kč32 701,45 Kč
500124,56686 Kč62 283,43 Kč
1 000118,62778 Kč118 627,78 Kč
Manufacturers Standard Package
Unit Price without VAT:193,18000 Kč
Unit Price with VAT:233,74780 Kč