



SLPIRATPNB3 | |
|---|---|
DigiKey Part Number | 965-SLPIRATPNB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRATPNB3 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 159,39600 Kč | 1 593,96 Kč |
| 25 | 149,39640 Kč | 3 734,91 Kč |
| 50 | 142,26560 Kč | 7 113,28 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |


