
SLPIPB50BSB3 | |
|---|---|
DigiKey Part Number | SLPIPB50BSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB50BSB3 |
Description | 8.0MM SURLOK PLUS STRAIGHT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,67000 Kč | 630,67 Kč |
| 10 | 535,98600 Kč | 5 359,86 Kč |
| 25 | 502,43400 Kč | 12 560,85 Kč |
| 50 | 478,45860 Kč | 23 922,93 Kč |
| 100 | 455,64050 Kč | 45 564,05 Kč |
| 250 | 427,14568 Kč | 106 786,42 Kč |
| 500 | 406,78778 Kč | 203 393,89 Kč |
| Unit Price without VAT: | 630,67000 Kč |
|---|---|
| Unit Price with VAT: | 763,11070 Kč |





