Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIPB50BSB1EH

DigiKey Part Number
SLPIPB50BSB1EH-ND
Manufacturer
Manufacturer Product Number
SLPIPB50BSB1EH
Description
SURLOK PLUS 8.0MM STRAIGHT PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
1/0 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1633,72000 Kč633,72 Kč
10538,68300 Kč5 386,83 Kč
25504,95160 Kč12 623,79 Kč
50480,86260 Kč24 043,13 Kč
100457,92650 Kč45 792,65 Kč
250429,29068 Kč107 322,67 Kč
500408,83148 Kč204 415,74 Kč
Manufacturers Standard Package
Unit Price without VAT:633,72000 Kč
Unit Price with VAT:766,80120 Kč