Terminal Plug, Female Socket Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Plug, Female Socket Connector Crimp 2 AWG
SLPIPB35BSR1
SLPIPB35BSR1

SLPIPB35BSR1

DigiKey Part Number
SLPIPB35BSR1-ND
Manufacturer
Manufacturer Product Number
SLPIPB35BSR1
Description
8.0MM SURLOK PLUS STRAIGHT PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Color
Red
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1630,67000 Kč630,67 Kč
10535,98600 Kč5 359,86 Kč
25502,43400 Kč12 560,85 Kč
50478,45860 Kč23 922,93 Kč
100455,64050 Kč45 564,05 Kč
250427,14568 Kč106 786,42 Kč
500406,78778 Kč203 393,89 Kč
Manufacturers Standard Package
Unit Price without VAT:630,67000 Kč
Unit Price with VAT:763,11070 Kč