



SLPIPA16BNR0 | |
|---|---|
DigiKey Part Number | 965-SLPIPA16BNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA16BNR0 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,41000 Kč | 328,41 Kč |
| 10 | 279,12600 Kč | 2 791,26 Kč |
| 25 | 261,63520 Kč | 6 540,88 Kč |
| 50 | 249,14960 Kč | 12 457,48 Kč |
| 100 | 237,25850 Kč | 23 725,85 Kč |
| 250 | 222,41668 Kč | 55 604,17 Kč |
| 500 | 211,81186 Kč | 105 905,93 Kč |
| 1 000 | 201,71666 Kč | 201 716,66 Kč |
| Unit Price without VAT: | 328,41000 Kč |
|---|---|
| Unit Price with VAT: | 397,37610 Kč |


