Terminal Plug, Female Socket Connector Crimp 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPM10BSR2

DigiKey Part Number
965-SLPHPM10BSR2-ND
Manufacturer
Manufacturer Product Number
SLPHPM10BSR2
Description
3.6MM SURLOK PLUS, PLUG, RIGHT A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
8 AWG
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,13000 Kč223,13 Kč
10189,59700 Kč1 895,97 Kč
25177,72080 Kč4 443,02 Kč
50169,23360 Kč8 461,68 Kč
100161,15460 Kč16 115,46 Kč
250151,07080 Kč37 767,70 Kč
500143,86622 Kč71 933,11 Kč
1 000137,00814 Kč137 008,14 Kč
Manufacturers Standard Package
Unit Price without VAT:223,13000 Kč
Unit Price with VAT:269,98730 Kč