
SLPHPC70BSR1 | |
|---|---|
DigiKey Part Number | 965-SLPHPC70BSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPC70BSR1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,78000 Kč | 546,78 Kč |
| 10 | 464,68100 Kč | 4 646,81 Kč |
| 30 | 430,01133 Kč | 12 900,34 Kč |
| 50 | 414,79260 Kč | 20 739,63 Kč |
| 100 | 395,00820 Kč | 39 500,82 Kč |
| 250 | 370,30520 Kč | 92 576,30 Kč |
| 500 | 352,65754 Kč | 176 328,77 Kč |
| Unit Price without VAT: | 546,78000 Kč |
|---|---|
| Unit Price with VAT: | 661,60380 Kč |



