
SLPHIRMTPSO2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRMTPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRMTPSO2 |
Description | 3.6MM SURLOK PLUS, RECEPTACLE, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Industrial Operations | Terminal Type Receptacle, Male Pin |
Series | Termination Screw |
Packaging Bulk | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 123,61500 Kč | 1 236,15 Kč |
| 25 | 115,85840 Kč | 2 896,46 Kč |
| 50 | 110,32340 Kč | 5 516,17 Kč |
| 100 | 105,05720 Kč | 10 505,72 Kč |
| 250 | 98,48144 Kč | 24 620,36 Kč |
| 500 | 93,78294 Kč | 46 891,47 Kč |
| 1 000 | 89,31058 Kč | 89 310,58 Kč |
| 2 500 | 83,72650 Kč | 209 316,25 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


