Terminal Receptacle, Male Pin Connector Busbar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHIRMBPSR2

DigiKey Part Number
965-SLPHIRMBPSR2-ND
Manufacturer
Manufacturer Product Number
SLPHIRMBPSR2
Description
3.6MM SURLOK PLUS, RECEPTACLE, P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Busbar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Busbar
Wire Gauge
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,67000 Kč141,67 Kč
10120,30100 Kč1 203,01 Kč
25112,76080 Kč2 819,02 Kč
50107,37600 Kč5 368,80 Kč
100102,25040 Kč10 225,04 Kč
25095,84908 Kč23 962,27 Kč
50091,27702 Kč45 638,51 Kč
1 00086,92408 Kč86 924,08 Kč
2 50081,48935 Kč203 723,38 Kč
Manufacturers Standard Package
Unit Price without VAT:141,67000 Kč
Unit Price with VAT:171,42070 Kč