
SLPCRB35BSB3 | |
|---|---|
DigiKey Part Number | 965-SLPCRB35BSB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB35BSB3 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,88000 Kč | 357,88 Kč |
| 10 | 304,13600 Kč | 3 041,36 Kč |
| 25 | 285,07800 Kč | 7 126,95 Kč |
| 50 | 271,47180 Kč | 13 573,59 Kč |
| 100 | 258,52060 Kč | 25 852,06 Kč |
| 250 | 242,34760 Kč | 60 586,90 Kč |
| 500 | 230,79364 Kč | 115 396,82 Kč |
| Unit Price without VAT: | 357,88000 Kč |
|---|---|
| Unit Price with VAT: | 433,03480 Kč |


