PT08E8-4P-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT08E8-4P-SR

DigiKey Part Number
339-PT08E8-4P-SR-ND
Manufacturer
Manufacturer Product Number
PT08E8-4P-SR
Description
PT 4C 4#20 PIN PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
600VAC
Cable Opening
0.796" (20.22mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 791,60000 Kč1 791,60 Kč
101 522,91600 Kč15 229,16 Kč
251 427,64120 Kč35 691,03 Kč
501 359,57220 Kč67 978,61 Kč
1001 294,77400 Kč129 477,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 791,60000 Kč
Unit Price with VAT:2 167,83600 Kč