PT07SE-12-10P.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT07SE-12-10P

DigiKey Part Number
339-PT07SE-12-10P-ND
Manufacturer
Manufacturer Product Number
PT07SE-12-10P
Description
CONN RCPT MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 492,02000 Kč1 492,02 Kč
101 268,30500 Kč12 683,05 Kč
251 188,94600 Kč29 723,65 Kč
501 132,25420 Kč56 612,71 Kč
1001 078,28200 Kč107 828,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,02000 Kč
Unit Price with VAT:1 805,34420 Kč