
PT07A-8-4S | |
|---|---|
DigiKey Part Number | PT07A-8-4S-ND |
Manufacturer | |
Manufacturer Product Number | PT07A-8-4S |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-4 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,79000 Kč | 623,79 Kč |
| 10 | 530,14700 Kč | 5 301,47 Kč |
| 25 | 496,95320 Kč | 12 423,83 Kč |
| 50 | 473,24460 Kč | 23 662,23 Kč |
| 100 | 450,67480 Kč | 45 067,48 Kč |
| 250 | 422,48988 Kč | 105 622,47 Kč |
| 500 | 402,35598 Kč | 201 177,99 Kč |
| Unit Price without VAT: | 623,79000 Kč |
|---|---|
| Unit Price with VAT: | 754,78590 Kč |




