PT07A-18-32S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PT07A-18-32S
PT07A-18-32S

PT07A-18-32S

DigiKey Part Number
339-PT07A-18-32S-ND
Manufacturer
Manufacturer Product Number
PT07A-18-32S
Description
MIL-26482 MS/PT/CMB RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
32
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
18-32
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 356,90000 Kč2 356,90 Kč
102 003,57600 Kč20 035,76 Kč
251 878,24080 Kč46 956,02 Kč
501 788,70440 Kč89 435,22 Kč
1001 736,00060 Kč173 600,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 356,90000 Kč
Unit Price with VAT:2 851,84900 Kč