


PT07A-10-6S(027) | |
|---|---|
DigiKey Part Number | 339-PT07A-10-6S(027)-ND |
Manufacturer | |
Manufacturer Product Number | PT07A-10-6S(027) |
Description | PT 6C 6#20 SKT RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,81000 Kč | 660,81 Kč |
| 10 | 561,59200 Kč | 5 615,92 Kč |
| 25 | 526,43680 Kč | 13 160,92 Kč |
| 50 | 501,32300 Kč | 25 066,15 Kč |
| 100 | 477,41260 Kč | 47 741,26 Kč |
| 250 | 447,56060 Kč | 111 890,15 Kč |
| Unit Price without VAT: | 660,81000 Kč |
|---|---|
| Unit Price with VAT: | 799,58010 Kč |


