PT06SE14-18S-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06SE14-18S-SR

DigiKey Part Number
339-PT06SE14-18S-SR-ND
Manufacturer
Manufacturer Product Number
PT06SE14-18S-SR
Description
PTSE 18C 18#20 SKT PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
18
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
14-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 488,98000 Kč2 488,98 Kč
102 115,78600 Kč21 157,86 Kč
251 983,45760 Kč49 586,44 Kč
501 888,90180 Kč94 445,09 Kč
1001 842,41350 Kč184 241,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 488,98000 Kč
Unit Price with VAT:3 011,66580 Kč