26 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06E16-26S-476

DigiKey Part Number
339-PT06E16-26S-476-ND
Manufacturer
Manufacturer Product Number
PT06E16-26S-476
Description
PT 26S 26#20 SKT PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 157,54000 Kč1 157,54 Kč
10983,96100 Kč9 839,61 Kč
25922,36880 Kč23 059,22 Kč
50878,38700 Kč43 919,35 Kč
100836,50380 Kč83 650,38 Kč
250796,74252 Kč199 185,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 157,54000 Kč
Unit Price with VAT:1 400,62340 Kč