
PT06E-14-2S(SR) | |
|---|---|
DigiKey Part Number | 339-PT06E-14-2S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-14-2S(SR) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 1kVAC | |
Cable Opening | 0.375" (9.53mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,63000 Kč | 1 397,63 Kč |
| 10 | 1 187,94100 Kč | 11 879,41 Kč |
| 25 | 1 113,60800 Kč | 27 840,20 Kč |
| 50 | 1 060,50400 Kč | 53 025,20 Kč |
| 100 | 1 009,94500 Kč | 100 994,50 Kč |
| Unit Price without VAT: | 1 397,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,13230 Kč |


