
PT06E-14-19S(470) | |
|---|---|
DigiKey Part Number | PT06E-14-19S(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-14-19S(470) |
Description | CONN PLUG FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,04000 Kč | 977,04 Kč |
| 10 | 830,40800 Kč | 8 304,08 Kč |
| 25 | 778,44640 Kč | 19 461,16 Kč |
| 50 | 741,31340 Kč | 37 065,67 Kč |
| 100 | 705,96540 Kč | 70 596,54 Kč |
| 250 | 661,82756 Kč | 165 456,89 Kč |
| Unit Price without VAT: | 977,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,21840 Kč |


