
PT06E-14-12S(SR) | |
|---|---|
DigiKey Part Number | PT06E-14-12S(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-14-12S(SR) |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Strain Relief |
Number of Positions 12 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-12 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,18000 Kč | 799,18 Kč |
| 10 | 679,22200 Kč | 6 792,22 Kč |
| 25 | 636,70960 Kč | 15 917,74 Kč |
| 50 | 606,33400 Kč | 30 316,70 Kč |
| 100 | 577,42190 Kč | 57 742,19 Kč |
| 250 | 541,31500 Kč | 135 328,75 Kč |
| Unit Price without VAT: | 799,18000 Kč |
|---|---|
| Unit Price with VAT: | 967,00780 Kč |








