
PT06E-12-3P(SR) | |
|---|---|
DigiKey Part Number | PT06E-12-3P(SR)-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-12-3P(SR) |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,61000 Kč | 635,61 Kč |
| 10 | 540,17400 Kč | 5 401,74 Kč |
| 25 | 506,36240 Kč | 12 659,06 Kč |
| 50 | 482,19800 Kč | 24 109,90 Kč |
| 100 | 459,20530 Kč | 45 920,53 Kč |
| 250 | 430,48756 Kč | 107 621,89 Kč |
| 500 | 409,96874 Kč | 204 984,37 Kč |
| Unit Price without VAT: | 635,61000 Kč |
|---|---|
| Unit Price with VAT: | 769,08810 Kč |







