PT06A8-4S-424
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT06A8-4S-424

DigiKey Part Number
339-PT06A8-4S-424-ND
Manufacturer
Manufacturer Product Number
PT06A8-4S-424
Description
PT 4C 4#20 SKT PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1952,97000 Kč952,97 Kč
10810,01600 Kč8 100,16 Kč
25759,31200 Kč18 982,80 Kč
50723,09680 Kč36 154,84 Kč
100688,62110 Kč68 862,11 Kč
250645,57004 Kč161 392,51 Kč
Manufacturers Standard Package
Unit Price without VAT:952,97000 Kč
Unit Price with VAT:1 153,09370 Kč